
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 26.04
-6 %
€ 24.36
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 163 x 120.5 x 51.5 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Aluminium
- Length
163 mm
- Width
120.5 mm
- Height
51.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 163 x 120.5 x 51.5 mm
- RoHS-compliant
Yes
- Type
1455Q1602
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443130 Hammond Electronics 1455Q1602 Treaded casing 163 x 120.5 x 51.5 Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443130 Hammond Electronics 1455Q1602 Treaded casing 163 x 120.5 x 51.5 Aluminium Aluminium 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.







