
Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Extruded housing, 220 x 191 x 66 mm
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Black (anodised)
- Length
220 mm
- Width
191 mm
- Height
66 mm
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 191 x 66 mm
- RoHS-compliant
Yes
- Weight
950 g
- Material properties
extruded
- Type
1455U2201BK
Documents & Downloads
Datasheet
Datasheet 2354767 Hammond Electronics 1455U2201BK Universal enclosure 220 x 191 x 66 Aluminium extruded Black (anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2354767 Hammond Electronics 1455U2201BK Universal enclosure 220 x 191 x 66 Aluminium extruded Black (anodised) 1 pc(s)










