
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Extruded housing, 280 x 191 x 66 mm
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Black (anodised)
- Length
280 mm
- Width
191 mm
- Height
66 mm
- Content
1 pc(s)
- Dim
(L x W x H) 280 x 191 x 66 mm
- RoHS-compliant
Yes
- Weight
1180 g
- Material properties
extruded
- Type
1455U2801BK
Documents & Downloads
Datasheet
Datasheet 2354769 Hammond Electronics 1455U2801BK Universal enclosure 280 x 191 x 66 Aluminium extruded Black (anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2354769 Hammond Electronics 1455U2801BK Universal enclosure 280 x 191 x 66 Aluminium extruded Black (anodised) 1 pc(s)










