
Highlights & Details
Sloping housing
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
IP31
- Factory colour
Black
- Length
140 mm
- Width
102 mm
- Height
51 mm
- Content
1 pc(s)
- Dim
(L x W x H) 140 x 102 x 51 mm
- RoHS-compliant
Yes
- Weight
0.29 kg
- Type
1456CE2BKBK
Documents & Downloads
Datasheet
Datasheet 3462442 Hammond Electronics 1456CE2BKBK Desk casing 140 x 102 x 51 Aluminium Black 1 pc(s)
Datasheet 3462442 Hammond Electronics 1456CE2BKBK Desk casing 140 x 102 x 51 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462442 Hammond Electronics 1456CE2BKBK Desk casing 140 x 102 x 51 Aluminium Black 1 pc(s)
Description
Aluminium casing made of 2 mm strong aluminum.
Aluminium upper parts up to 14 inches wide are 0.064 inches thick. Larger models are 0.081 inches thick.
Pre-assembled with a structured blue housing and optionally a Contempra-gray (beige) or a black upper section.
With self-adhesive rubber feet and the necessary mounting material.
This text is machine translated.
Aluminium upper parts up to 14 inches wide are 0.064 inches thick. Larger models are 0.081 inches thick.
Pre-assembled with a structured blue housing and optionally a Contempra-gray (beige) or a black upper section.
With self-adhesive rubber feet and the necessary mounting material.
This text is machine translated.












