
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Mini Universal housing series 1551
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
15 mm
- Width
25 mm
- Height
50 mm
- Standards
UL94-HB
- Content
1 pc(s)
- Dim
(L x W x H) 15 x 25 x 50 mm
- RoHS-compliant
Yes
- Type
1551BBK
Documents & Downloads
Datasheet
Datasheet 1603990 Hammond Electronics 1551BBK Universal enclosure 15 x 25 x 50 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1603990 Hammond Electronics 1551BBK Universal enclosure 15 x 25 x 50 Acrylonitrile butadiene styrene Black 1 pc(s)










