
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Mini Universal housing series 1551
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
15 mm
- Width
30 mm
- Height
65 mm
- Standards
UL94-HB
- Content
1 pc(s)
- Dim
(L x W x H) 15 x 30 x 65 mm
- RoHS-compliant
Yes
- Type
1551CBK
Documents & Downloads
Datasheet
Datasheet 1603995 Hammond Electronics 1551CBK Universal enclosure 15 x 30 x 65 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1603995 Hammond Electronics 1551CBK Universal enclosure 15 x 30 x 65 Acrylonitrile butadiene styrene Black 1 pc(s)










