
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Mini Universal housing series 1551
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey
- Length
15 mm
- Width
30 mm
- Height
65 mm
- Standards
UL94-HB
- Content
1 pc(s)
- Dim
(L x W x H) 15 x 30 x 65 mm
- RoHS-compliant
Yes
- Type
1551CGY
Documents & Downloads
Datasheet
Datasheet 1603997 Hammond Electronics 1551CGY Universal enclosure 15 x 30 x 65 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1603997 Hammond Electronics 1551CGY Universal enclosure 15 x 30 x 65 Acrylonitrile butadiene styrene Grey 1 pc(s)










