
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Mini Universal housing series 1551
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Red (transparent)
- Length
15 mm
- Width
30 mm
- Height
65 mm
- Standards
UL94-HB
- Content
1 pc(s)
- Dim
(L x W x H) 15 x 30 x 65 mm
- RoHS-compliant
Yes
- Type
1551CTRD
Documents & Downloads
Datasheet
Datasheet 1603998 Hammond Electronics 1551CTRD Universal enclosure 15 x 30 x 65 Acrylonitrile butadiene styrene Red (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1603998 Hammond Electronics 1551CTRD Universal enclosure 15 x 30 x 65 Acrylonitrile butadiene styrene Red (transparent) 1 pc(s)










