
Number
Highlights & Details
Hammond Electronics 1551FFLGY EU casing 50 x 35 x 15 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
50 mm
- Width
35 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 35 x 15 mm
- RoHS-compliant
Yes
- Type
1551FFLGY
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 530710 Hammond Electronics 1551FFLGY EU casing 50 x 35 x 15 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530710 Hammond Electronics 1551FFLGY EU casing 50 x 35 x 15 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)


