
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Highlights & Details
Miniature plastic housing 1551
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (translucent)
- Length
50 mm
- Width
35 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 35 x 15 mm
- RoHS-compliant
Yes
- Type
1551FTBU
Documents & Downloads
Datasheet
Datasheet 535636 Hammond Electronics 1551FTBU Universal enclosure 50 x 35 x 15 Acrylonitrile butadiene styrene Blue (translucent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535636 Hammond Electronics 1551FTBU Universal enclosure 50 x 35 x 15 Acrylonitrile butadiene styrene Blue (translucent) 1 pc(s)









