
Number
Highlights & Details
Hammond Electronics 1551GFLGY EU casing 50 x 35 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Type
With mounting flange
- Length
50 mm
- Width
35 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 35 x 20 mm
- RoHS-compliant
Yes
- Type
1551GFLGY
- Wireless charging
Yes
- Material (details)
ABS Plastic
- Type
1551GFLGY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 520561 Hammond Electronics 1551GFLGY EU casing 50 x 35 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520561 Hammond Electronics 1551GFLGY EU casing 50 x 35 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)


