
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Miniature plastic housing 1551
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (translucent)
- Length
80 mm
- Width
40 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 40 x 15 mm
- RoHS-compliant
Yes
- Type
1551LTBU
Documents & Downloads
Datasheet
Datasheet 535723 Hammond Electronics 1551LTBU Universal enclosure 80 x 40 x 15 Acrylonitrile butadiene styrene Blue (translucent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535723 Hammond Electronics 1551LTBU Universal enclosure 80 x 40 x 15 Acrylonitrile butadiene styrene Blue (translucent) 1 pc(s)









