
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1551MFLBK EU casing 35 x 35 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
35 mm
- Width
35 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 35 x 35 x 20 mm
- RoHS-compliant
Yes
- Type
1551MFLBK
- Wireless charging
Yes
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 534303 Hammond Electronics 1551MFLBK EU casing 35 x 35 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534303 Hammond Electronics 1551MFLBK EU casing 35 x 35 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).


