
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1551NFLBK EU casing 35 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
35 mm
- Width
35 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 35 x 35 x 15 mm
- RoHS-compliant
Yes
- Type
1551NFLBK
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 536076 Hammond Electronics 1551NFLBK EU casing 35 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536076 Hammond Electronics 1551NFLBK EU casing 35 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).


