
Number
Highlights & Details
Hammond Electronics 1551PFLGY EU casing 40 x 40 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
40 mm
- Width
40 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 40 x 40 x 20 mm
- RoHS-compliant
Yes
- Type
1551PFLGY
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 534307 Hammond Electronics 1551PFLGY EU casing 40 x 40 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534307 Hammond Electronics 1551PFLGY EU casing 40 x 40 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)


