
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Hammond Electronics 1551QGY EU casing 40 x 40 x 15 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
40 mm
- Width
40 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 40 x 40 x 15 mm
- RoHS-compliant
Yes
- Type
1551QGY
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 536034 Hammond Electronics 1551QGY EU casing 40 x 40 x 15 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536034 Hammond Electronics 1551QGY EU casing 40 x 40 x 15 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).


