
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1551RGY EU casing 50 x 50 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
50 mm
- Width
50 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 50 x 20 mm
- RoHS-compliant
Yes
- Type
1551RGY
- Wireless charging
Yes
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 534302 Hammond Electronics 1551RGY EU casing 50 x 50 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534302 Hammond Electronics 1551RGY EU casing 50 x 50 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).


