
3 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€
Only 3 Piece(s) available
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (translucent)
- Length
50 mm
- Width
50 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 50 x 20 mm
- RoHS-compliant
Yes
- Type
1551RTBU
Documents & Downloads
Datasheet
Datasheet 535682 Hammond Electronics 1551RTBU Universal enclosure 50 x 50 x 20 Acrylonitrile butadiene styrene Blue (translucent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535682 Hammond Electronics 1551RTBU Universal enclosure 50 x 50 x 20 Acrylonitrile butadiene styrene Blue (translucent) 1 pc(s)









