
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.77
5
6% = € 0.24
€ 3.53
10
9% = € 0.34
€ 3.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Miniature casing
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
60 mm
- Width
60 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 60 x 20 mm
- RoHS-compliant
Yes
- Type
1551TBK
Documents & Downloads
Datasheet
Datasheet 2345500 Hammond Electronics 1551TBK Universal enclosure 60 x 60 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345500 Hammond Electronics 1551TBK Universal enclosure 60 x 60 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)









