
20 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.27
€ 3.92
10
9% = € 0.38
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 5.03
-17 %
€
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (transparent)
- Length
60 mm
- Width
60 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 60 x 20 mm
- RoHS-compliant
Yes
- Type
1551TTBU
Documents & Downloads
Datasheet
Datasheet 2345503 Hammond Electronics 1551TTBU Universal enclosure 60 x 60 x 20 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345503 Hammond Electronics 1551TTBU Universal enclosure 60 x 60 x 20 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)









