
15 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
100 mm
- Width
40 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 40 x 20 mm
- RoHS-compliant
Yes
- Type
1551UBK
Documents & Downloads
Datasheet
Datasheet 2345506 Hammond Electronics 1551UBK Universal enclosure 100 x 40 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345506 Hammond Electronics 1551UBK Universal enclosure 100 x 40 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)









