
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
USB casing
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Transparent
Red
- Length
35 mm
- Width
20 mm
- Height
15.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 35 x 20 x 15.5 mm
- RoHS-compliant
Yes
- Type
1551USB1TRD
Documents & Downloads
Datasheet
Datasheet 1485453 Hammond Electronics 1551USB1TRD USB casing 35 x 20 x 15.5 Acrylonitrile butadiene styrene Transparent, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1485453 Hammond Electronics 1551USB1TRD USB casing 35 x 20 x 15.5 Acrylonitrile butadiene styrene Transparent, Red 1 pc(s)








