
4 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€
Only 4 Piece(s) available
Technical specifications
- Product type
USB casing
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Transparent
Red
- Length
50 mm
- Width
25 mm
- Height
15.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 25 x 15.5 mm
- RoHS-compliant
Yes
- Type
1551USB2TRD
Documents & Downloads
Datasheet
Datasheet 1485437 Hammond Electronics 1551USB2TRD USB casing 50 x 25 x 15.5 Acrylonitrile butadiene styrene Transparent, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1485437 Hammond Electronics 1551USB2TRD USB casing 50 x 25 x 15.5 Acrylonitrile butadiene styrene Transparent, Red 1 pc(s)



