
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Miniature casing
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (transparent)
- Length
100 mm
- Width
40 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 40 x 15 mm
- RoHS-compliant
Yes
- Type
1551UUTBU
Documents & Downloads
Datasheet
Datasheet 2345511 Hammond Electronics 1551UUTBU Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(
User & Safety Instructions
User & Safety Instructions 2345511 Hammond Electronics 1551UUTBU Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(









