
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.27
€ 3.92
10
9% = € 0.38
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
14-day return policy included
Highlights & Details
Miniature housing with flange
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
80 mm
- Width
80 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 80 x 15 mm
- RoHS-compliant
Yes
- Type
1551XXFLBK
Documents & Downloads
Datasheet
Datasheet 2345528 Hammond Electronics 1551XXFLBK Universal enclosure 80 x 80 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345528 Hammond Electronics 1551XXFLBK Universal enclosure 80 x 80 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)









