
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1553BBKBKBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
117 mm
- Width
79 mm
- Height
24 mm
- Type
1553BBKBKBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 534312 Hammond Electronics 1553BBKBKBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534312 Hammond Electronics 1553BBKBKBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.



