
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1553BGYBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
117 mm
- Width
79 mm
- Height
24 mm
- Type
1553BGYBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 531406 Hammond Electronics 1553BGYBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 531406 Hammond Electronics 1553BGYBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.



