
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1553DGY Hand-held casing 147 x 89 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
147 mm
- Width
89 mm
- Height
25 mm
- Type
1553DGY
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 531453 Hammond Electronics 1553DGY Hand-held casing 147 x 89 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531453 Hammond Electronics 1553DGY Hand-held casing 147 x 89 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.



