
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Highlights & Details
Hammond Electronics 1553DGYBAT Hand-held casing 147 x 89 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
147 mm
- Width
89 mm
- Height
25 mm
- Type
1553DGYBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 531485 Hammond Electronics 1553DGYBAT Hand-held casing 147 x 89 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 531485 Hammond Electronics 1553DGYBAT Hand-held casing 147 x 89 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.



