
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
Hand case Soft Side 1553 TT
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With battery compartment (2 x AA or 1 x 9 V)
- Length
28 mm
- Width
80 mm
- Height
165 mm
- Type
1553TTBKBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 398258 Hammond Electronics 1553TTBKBAT Hand-held casing 28 x 80 x 165 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398258 Hammond Electronics 1553TTBKBAT Hand-held casing 28 x 80 x 165 Acrylonitrile butadiene styrene Black 1 pc(s)





