
Number
Highlights & Details
Polycarbonate housing 1554
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Length
90 mm
- Width
90 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 90 x 90 x 90 mm
- RoHS-compliant
Yes
- Type
1554EE2GY
Documents & Downloads
Datasheet
Datasheet 1539811 Hammond Electronics 1554EE2GY Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s)
Datasheet 1539811 Hammond Electronics 1554EE2GY Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1539811 Hammond Electronics 1554EE2GY Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s)







