
Number
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
90 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 90 x 80 mm
- RoHS-compliant
Yes
- Type
1554G2GYCL
Documents & Downloads
Datasheet
Datasheet 536233 Hammond Electronics 1554G2GYCL Universal enclosure 120 x 90 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Datasheet 536233 Hammond Electronics 1554G2GYCL Universal enclosure 120 x 90 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 536233 Hammond Electronics 1554G2GYCL Universal enclosure 120 x 90 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
This text is machine translated.


