
Number
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
90 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 90 x 60 mm
- RoHS-compliant
Yes
- Type
1554JGY
Documents & Downloads
Datasheet
Datasheet 534429 Hammond Electronics 1554JGY Universal enclosure 160 x 90 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Datasheet 534429 Hammond Electronics 1554JGY Universal enclosure 160 x 90 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 534429 Hammond Electronics 1554JGY Universal enclosure 160 x 90 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
This text is machine translated.


