
Number
Highlights & Details
Plastic housing IP65
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
120 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 60 mm
- RoHS-compliant
Yes
- Type
1554NGY
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 531562 Hammond Electronics 1554NGY Universal enclosure 120 x 120 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Datasheet 531562 Hammond Electronics 1554NGY Universal enclosure 120 x 120 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 531562 Hammond Electronics 1554NGY Universal enclosure 120 x 120 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
This text is machine translated.


