
Highlights & Details
Waterproof polycarbonate housing, 201 mm x 119 mm x 60 mm
- Ideal suitable for mounting printed circuit boards or DIN rail components.
- The casing color is light gray (RAL 7035).
- The lid with seal and two-piece groove and spring construction protects against oil, dust and water.
- The exchangeable seal consists of one piece and consists of heat resistant UL-certified silicone. It is supplied loosely in the housing (not pre-mounted).
- The cover is fixed with the included M4 stainless steel machine screws, which are screwed into corrosion-resistant sockets, allowing for repeated assembly and disassembly. All fittings are designed so that they are permanently resistant to corrosion even under harsh environmental conditions.
- The cover screws are self-locking. The cover holes are threaded during the first assembly of the cover screws.
- This text is machine translated.
Technical specifications
- Product type
Casing
- Features
waterproof
- Material
Polycarbonate (PC)
IP68
- Factory colour
Light grey
- Length
201 mm
- Width
119 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 201 x 119 x 60 mm
- Weight
0.35 kg
- Type
1554UA2GY
Documents & Downloads
Datasheet
Datasheet 3462502 Hammond Electronics 1554UA2GY Casing 201 x 119 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Datasheet 3462502 Hammond Electronics 1554UA2GY Casing 201 x 119 x 60 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462502 Hammond Electronics 1554UA2GY Casing 201 x 119 x 60 Polycarbonate (PC) Light grey 1 pc(s)












