
Number
Highlights & Details
ABS casing 1554
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
1554VAGY
Documents & Downloads
Datasheet
Datasheet 1539856 Hammond Electronics 1554VAGY Universal enclosure 240 x 160 x 90 Acrylonitrile butadiene styrene Grey 1 pc(s)
Datasheet 1539856 Hammond Electronics 1554VAGY Universal enclosure 240 x 160 x 90 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1539856 Hammond Electronics 1554VAGY Universal enclosure 240 x 160 x 90 Acrylonitrile butadiene styrene Grey 1 pc(s)



