
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 19.32
-9 %
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing waterproof 1555
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Light grey
- Length
120 mm
- Width
91 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 91 x 62 mm
- RoHS-compliant
Yes
- Type
1555FF42GY
Documents & Downloads
Datasheet
Datasheet 536426 Hammond Electronics 1555FF42GY Universal enclosure 120 x 91 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536426 Hammond Electronics 1555FF42GY Universal enclosure 120 x 91 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Scope of delivery
- Cases & Enclosures · Hatch · Cover screws
- This text is machine translated.





