
Number
Highlights & Details
Plastic housing waterproof 1555
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Light grey
- Type
Rectangular
- Length
180 mm
- Width
120.79 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 180 x 120.79 x 62 mm
- RoHS-compliant
Yes
- Type
1555HF42GY
Documents & Downloads
Datasheet
Datasheet 539485 Hammond Electronics 1555HF42GY Universal enclosure 180 x 120.79 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539485 Hammond Electronics 1555HF42GY Universal enclosure 180 x 120.79 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Scope of delivery
- Cases & Enclosures · Hatch · Cover screws
- This text is machine translated.







