
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 26.04
-10 %
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing waterproof 1555
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP67
- Factory colour
Light grey
- Length
159 mm
- Width
91 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 159 x 91 x 62 mm
- RoHS-compliant
Yes
- Type
1555J2F42GY
Documents & Downloads
Datasheet
Datasheet 536537 Hammond Electronics 1555J2F42GY Universal enclosure 159 x 91 x 62 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536537 Hammond Electronics 1555J2F42GY Universal enclosure 159 x 91 x 62 Polycarbonate (PC) Light grey 1 pc(s)
Description
Scope of delivery
- Cases & Enclosures · Hatch · Cover screws
- This text is machine translated.





