
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 20.16
-8 %
€ 18.48
plus VAT.
Highlights & Details
Plastic housing waterproof 1555
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Light grey
- Length
159 mm
- Width
91 mm
- Height
37 mm
- Content
1 pc(s)
- Dim
(L x W x H) 159 x 91 x 37 mm
- RoHS-compliant
Yes
- Type
1555JF17GY
Documents & Downloads
Datasheet
Datasheet 536441 Hammond Electronics 1555JF17GY Universal enclosure 159 x 91 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536441 Hammond Electronics 1555JF17GY Universal enclosure 159 x 91 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Scope of delivery
- Cases & Enclosures · Hatch · Cover screws
- This text is machine translated.





