
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 27.72
-9 %
€ 25.20
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Plastic housing waterproof 1555
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP67
- Factory colour
Light grey
- Type
Quatratisch
- Length
120 mm
- Width
120 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 62 mm
- RoHS-compliant
Yes
- Type
1555N2F42GY
Documents & Downloads
Datasheet
Datasheet 539511 Hammond Electronics 1555N2F42GY Universal enclosure 120 x 120 x 62 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539511 Hammond Electronics 1555N2F42GY Universal enclosure 120 x 120 x 62 Polycarbonate (PC) Light grey 1 pc(s)
Description
Scope of delivery
- Cases & Enclosures · Hatch · Cover screws
- This text is machine translated.







