
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Type
Square
- Length
120 mm
- Width
120 mm
- Height
37.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 37.2 mm
- RoHS-compliant
Yes
- Type
1555NF17GY
Documents & Downloads
Datasheet
Datasheet 539443 Hammond Electronics 1555NF17GY Universal enclosure 120 x 120 x 37.2 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539443 Hammond Electronics 1555NF17GY Universal enclosure 120 x 120 x 37.2 Acrylonitrile butadiene styrene Light grey 1 pc(s)








