
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 20.16
-25 %
€ 15.12
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Plastic housing waterproof 1555
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Light grey
- Type
Quatratisch
- Length
120 mm
- Width
120 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 62 mm
- RoHS-compliant
Yes
- Type
1555NF42GY
Documents & Downloads
Datasheet
Datasheet 539458 Hammond Electronics 1555NF42GY Universal enclosure 120 x 120 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539458 Hammond Electronics 1555NF42GY Universal enclosure 120 x 120 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Scope of delivery
- Cases & Enclosures · Hatch · Cover screws
- This text is machine translated.






