
Highlights & Details
.Waterproof ABS casing, 201 mm x 119 mm x 60 mm, stylish lid
- Ideal suitable for mounting printed circuit boards or DIN rail components.
- The stylish lid version offers a smooth, recessed surface for a membrane keyboard or a label.
- Spacer molded into the inside of the lid (except for sizes "A" and "B"). Designed for #6 self-tapping screws.
- The casing color is light gray (RAL 7035).
- The sealed lid with two-piece groove and spring construction protects against oil, dust and water.
- The exchangeable seal consists of one piece and consists of heat resistant UL-certified silicone. It is supplied loose in the housing (not pre-assembled).
- The cover is fixed with the included M4 stainless steel machine screws, which are screwed into corrosion-resistant inserts. All fittings are designed to prevent corrosion from harsh environmental conditions in the long term.
- The cover screws are self-locking. The cover holes are threaded during the first assembly of the cover screws.
- This text is machine translated.
Technical specifications
- Product type
Casing
- Features
waterproof
- Material
ABS plastic
IP66
- Factory colour
Light grey
- Length
201 mm
- Width
119 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 201 x 119 x 60 mm
- Weight
0.32 kg
- Type
1555UAGY
Documents & Downloads
Datasheet
Datasheet 3462505 Hammond Electronics 1555UAGY Casing 201 x 119 x 60 ABS plastic Light grey 1 pc(s)
Datasheet 3462505 Hammond Electronics 1555UAGY Casing 201 x 119 x 60 ABS plastic Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462505 Hammond Electronics 1555UAGY Casing 201 x 119 x 60 ABS plastic Light grey 1 pc(s)











