
Highlights & Details
Waterproof ABS housing, 200 x 120 x 45, flange cover
- Designed for harsh industrial environments or outdoor applications (security, wireless outdoor applications, controls and more).
- Ideal suitable for mounting printed circuit boards, control panels or DIN rail components.
- Designed for wall mounting. The interior is safe because the cover screws are behind the cover.
- Satin finish in RAL7035-gray with smooth, recessed surface in lid for a membrane keyboard or label.
- The spacers cast into the cover and housing are designed for self-tapping screws (4 x 1/4 inches) (our part number 1555TS100).
- The sealed lid with two-piece groove and spring construction protects against oil, dust and water.
- The seal consists of a single piece and consists of heat-resistant, UL-certified silicone. Is supplied loose in the housing (not pre-installed).
- This text is machine translated.
Technical specifications
- Product type
Casing
- Features
waterproof
- Material
ABS plastic
IP66
- Factory colour
Light grey
- Type
Flange cover
- Length
200 mm
- Width
120 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 40 mm
- Weight
0.29 kg
- Type
1555UF17GY
Documents & Downloads
Datasheet
Datasheet 3462507 Hammond Electronics 1555UF17GY Casing 200 x 120 x 40 ABS plastic Light grey 1 pc(s)
Datasheet 3462507 Hammond Electronics 1555UF17GY Casing 200 x 120 x 40 ABS plastic Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462507 Hammond Electronics 1555UF17GY Casing 200 x 120 x 40 ABS plastic Light grey 1 pc(s)












