
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium (die-cast)
IP54
- Factory colour
Light grey
- Length
112 mm
- Width
60 mm
- Height
38 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 60 x 38 mm
- Type
1590B2LG
Documents & Downloads
Datasheet
Datasheet 2194697 Hammond Electronics 1590B2LG Universal enclosure 112 x 60 x 38 Aluminium (die-cast) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2194697 Hammond Electronics 1590B2LG Universal enclosure 112 x 60 x 38 Aluminium (die-cast) Light grey 1 pc(s)











