
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Die-cast aluminum casing 1590
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
- Material
Aluminium
IP54
- Factory colour
Black (RAL 9005)
- Length
254 mm
- Width
70 mm
- Height
34.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 254 x 70 x 34.5 mm
- RoHS-compliant
Yes
- Type
1590BX2FBK
Documents & Downloads
Datasheet
Datasheet 1485431 Hammond Electronics 1590BX2FBK Universal enclosure 254 x 70 x 34.5 Aluminium Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1485431 Hammond Electronics 1590BX2FBK Universal enclosure 254 x 70 x 34.5 Aluminium Black (RAL 9005) 1 pc(s)










