
Number
Total (€ 33.61 / piece)
€ 36.97
-9 %
€ 33.61
plus VAT.
14-day return policy included
Highlights & Details
Die-cast aluminum casing 1590
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Black (RAL 9005)
- Length
254 mm
- Width
70 mm
- Height
49.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 254 x 70 x 49.5 mm
- RoHS-compliant
Yes
- Type
1590BXBK
Documents & Downloads
Datasheet
Datasheet 1485460 Hammond Electronics 1590BXBK Universal enclosure 254 x 70 x 49.5 Aluminium Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1485460 Hammond Electronics 1590BXBK Universal enclosure 254 x 70 x 49.5 Aluminium Black (RAL 9005) 1 pc(s)









