
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 20.16
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1590DE Universal enclosure 200 x 120 x 64 Aluminium Die-cast Aluminium 1 pc(s)
- Very good EMC-shielding
- Diecast aluminium
- Meets IP54 standard for liquid ingress
- Aluminium colour
- 200 x 120 x 64 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Aluminium
- Length
200 mm
- Width
120 mm
- Height
64 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 64 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590DE
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 442783 Hammond Electronics 1590DE Universal enclosure 200 x 120 x 64 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 442783 Hammond Electronics 1590DE Universal enclosure 200 x 120 x 64 Aluminium Die-cast Aluminium 1 pc(s)
Description
The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.
Scope of delivery
- Hammond 1590DE enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590DE enclosure, please refer to its datasheet under 'Downloadable Documents'

