
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Hammond Electronics 1590F Universal enclosure 187.5 x 187.5 x 67 Aluminium Die-cast Aluminium 1 pc(s)
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP54 standard
- Good EMI/RFI shielding
- 187.5 x 187.5 x 67 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Aluminium
- Length
187.5 mm
- Width
187.5 mm
- Height
67 mm
- Content
1 pc(s)
- Dim
(L x W x H) 187.5 x 187.5 x 67 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590F
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 532175 Hammond Electronics 1590F Universal enclosure 187.5 x 187.5 x 67 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532175 Hammond Electronics 1590F Universal enclosure 187.5 x 187.5 x 67 Aluminium Die-cast Aluminium 1 pc(s)
Description
Hammond's 1590F enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments.
The 1590F's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
The 1590F's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Scope of delivery
- Hammond 1590F enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590F enclosure, please refer to its datasheet under 'Downloadable Documents'

